Evaluation Board for WIZ140SR

$114.95 ea


  • Part no.: 2124402
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ140SR-EVB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $114.95
5+ $104.95
Evaluation Board, 4 port Serial-to-Ethernet

Features:
  • WIZ140SR Module + WIZ140SR/WIZ145SR Test Board
  • Support 4 RS-232 serial ports
  • Connect with the Serial Device directly
  • Adding network function simply and quickly
  • Providing Firmware customization
  • High system stability and reliablilty by using W5300
  • Easy and powerful configuration tool program
  • Support DHCP and DNS function
  • Support static as well as dynamic IP setting
  • 10/100 Mbps Ethernet interface, Max 115,200bps serial interface
  • RoHS compliant
Specification:

Architecture

TCP / IP

W5300

PHY

Embedded in Included in W5300

MCU

ARM based 32bit MCU

Network

Interface

10/100 Base-T Ethernet (Auto detection)

Protocol

TCP, UDP, IP, ARP, ICMP, IGMP, MAC, DHCP, DNS

Serial
Data
Port

Interface

TTL

Signals

TXD, RXD, RTS, CTS, GND

Parameters

Parity : None, Odd, Even
Data bits : 7, 8 bit
Flow control : None, RTS / CTS, XON / XOFF

Speed

Up to 115,200bps

Serial
Debug
Port

Interface

TTL

Signals

TXD, RXD

Parameters

Parity : None
Data bits : 8 bit
Flow control : None

Speed

115,200bps

Software

Remote Download and Configuration

Temperature

0 ~ 70°C (Operating), -40~85°C (Storage)

Humidity

10~80%

Power

DC 5V, Under 250mA

Connector type

4 DB9 Connector for Serial Data Port
1 DB9 Connector for Serial Debug Port
1 RJ-45 Connector

Size

48.26mm x 35.56mm x 16.2mm




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product