Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

Data Logger Rs-485 3 Wire Rtd Resistance Temperaturein 6 Ai Channel.

View I-7015: 3 Wire RTD (Resistance Temperature Detector) Input Data Acquisition Module with 6 AI Channels

I-7015: 3 Wire RTD (Resistance Temperature Detector) Input Data Acquisition Module with 6 AI Channels

View Larger Image
Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2128702
Manufacturer ICP DAS USA, INC.
Manufacturer no. I-7015
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$399.95

# of Unit Price
1+ $399.95
5+ $359.95
  • Availability:Ship 02/04/16 

 Add to cart

3 wire RTD (Resistance Temperature Detector) Input Data Acquisition Module with 6 AI Channels

The I-7015 is intelligently designed to provide signal conditioning system monitoring and safe value settings. The I-7015 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7015 RTD Input modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7015 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Specifications:
  • Input Type : Supports 2/3 wire RTD
  • Input channel : 6
  • RTD Range :
    • Pt100, Pt1000, Ni120, Cu100, Cu1000
  • Resolution : 16-bit
  • Accuracy : ±0.05%
  • Sampling Rate : 12 samples/second (Total)
  • -3dB BandWidth : 5.24Hz
  • Common Mode Rejection : Typical 86dB
  • Voltage Input Impedance : >1M Ohms
  • Individual Channel Configurable
  • Wire Opening Detection
  • Isolation Voltage : 3000Vdc
RTD Type Setting (TT)
Type
Code
RTD Type
Temperature Range °C
20 Platinum 100,α= 0.00385 -100 ~ 100
21 Platinum 100, α= 0.00385 0 ~ 100
22 Platinum 100, α= 0.00385 0 ~ 200
23 Platinum 100, α= 0.00385 0 ~ 600
24 Platinum 100, α= 0.003916 -100 ~ 100
25 Platinum 100, α= 0.003916 0 ~ 100
26 Platinum 100, α= 0.003916 0 ~ 200
27 Platinum 100, α= 0.003916 0 ~ 600
28 Nickel 120 -80 ~ 100
29 Nickel 120 0 ~ 100
2A Platinum 1000, α= 0.00385 -200 ~ 600
2B Cu 100 at 0°C, α= 0.00421 -20 ~ 150
2C Cu 100 at 25°C, α= 0.00427 0 ~ 200
2D Cu 1000 at 0°C,α= 0.00421 -20 ~ 150

Communication Interface
  • RS-485

Power Supply

  • Input Voltage Range : +10~+30Vdc
  • Power Consumption :1.1W

Mount

  • Din Rail Mount
Product Reference & Support:
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Hardware
  • Certifications
  • Development software & drivers
  • DCON Utility User's Manual





  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Data Logger 10 Channel Thermocouple In with Hvp & 6 Channel Isolated Out Poe

    Buy Now  $569.95


    Datalogger Rs485 4 Wire Strain Gauge In 2Ai 1Di 4Do Channel 16-Bit

    Buy Now  $359.95


    Data Logger Rs485 Analog In 8 Ai Channel. Current Input Version

    Buy Now  $284.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.