Data Logger 6 Channel Analog In 2 Channel Analog Out 2 Channel Digital In&Out Poe 48VDC

$519.95 ea


  • Part no.: 2128850
  • Manufacturer: ICP DAS USA, INC.
  • Manufacturer no.: PET-7026-48V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $519.95
5+ $469.95
6-channel Analog Data Acquisition Input, 2-channel Analog Output, 2-channel Digital Input and 2-channel Digital Output PoE Module

Power-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable, so a device can operate solely from the power it receives through the data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation.

The PET-7026 feature true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). The PET-7026 can receive power from an auxiliary power sources like AC adapters and battery in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. Furthermore, with the auxiliary power option, the PET-7026 can be used in a standard Ethernet (non-PoE) system.

The PET-7026, a web-based Ethernet I/O module, features a built-in web server, which allows configuration, I/O monitoring and I/O control by simply using a regular web browser. Besides, with the web HMI function, no more programming or HTML skills are needed; creating dynamic and attractive web pages for I/O monitoring and I/O control would be fun to engineers ever after. The PET-7026 offers easily and safely access for users from anytime and anywhere! In addition, PET-7026 also supports Modbus/TCP protocol that makes perfect integration to SCADA software.

The PET-7026 is a multi-function module, there are 6-channel analog inputs, 2-channel analog output, 2-channel digital inputs and 2-channel digital outputs module. It provides programmable input range on all analog inputs(±500mV, ±1V, ±5V, ±10V, ±20mA, 0~20mA and 4~20mA), analog outputs are 12 bit with ±5V, ±10V, 0~20mA and 4~20mA and digital output can be set alarm output. Each analog input is allowed to configure an individual range and has 240 Vrms high over voltage protection. Jumper selectable for voltage or current inputs/outputs.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Features:
  • Built-in Web Server
  • Communication Security
  • 2-way Isolated Noise/Surge Protection
  • Modbus/TCP Protocol
  • Built-in Dual Watchdog
  • 10/100 Base-TX Ethernet
  • I/O Pair Connection
  • AI: 6 (mV, V, mA)
  • AO: 2 (V, mA)
  • DO: 2 (Open Collector Output)
  • DI: 2 (Dry+Wet)
Specifications :
Analog Input
Input Channels 6 (Differential)
Input Type ±500 mV, ±1V, ±5 V, ±10 V
+0 mA ~ +20 mA, ±20 mA, 4 ~ 20 mA (Jumper Selectable)
Resolution Normal Mode 16-bit
Fast Mode 12-bit
Sampling Rate Normal Mode 10 Samples/Sec.
Fast Mode 60 Samples/Sec. (Total)
Accuracy Normal Mode ±0.1%
Fast Mode ±0.5% or better
Bandwidth Normal Mode 15.7 Hz
Fast Mode 78.7 Hz
Zero Drift ±20 uV/°C
Span Drift ±25 ppm/°C
Input Impedance Voltage Input: 2M Ohm, Current Input: 125 Ohm
Common Mode Rejection 86 dB Min.
Normal Mode Rejection 100 dB
Open Wire for Current Output 4 ~ 20mA
Overvoltage Protection 240 Vrms
ESD Protection ±4 kV (Contact for each channel)
±8 kV air for random point
EFT Protection ±4 kV for Power
Analog Output
Output Channels 2
Span Drift +0 V~ +5 V, ±5 V, +0 V~ +10 V,
±10 V,+0 mA ~ +20 mA, +4 mA ~ +20 mA
(jumper selectable)
Resolution 12-bit
Accuracy ±0.1% of FSR
Voltage Output Capability 100 dB
Current Load Resistance 500 Ohms
Power-Up and SafeValue Yes
Open Wire for Current Output 4 ~ 20mA
Digital Output
Output Channels 2 (Sink)
Output Type Isolated Open Collector
Max Load Current 700 mA/Channel
Load Voltage +5 VDC ~ +50 VDC
External Power Reversed Protection and Short Circuit Protection Yes
Over-Temperature Protection Yes, 150°C
Current limited Protection 1.1 A
Digital Input
Input Type 2 (Dry+Wet)
Dry Contact(Source) On Voltage Level Close to GND
Off Voltage Level Open
Effective Distance for Dry Contact 500M Max.
Wet contact On Voltage Level +1 VDC Max.
Off Voltage Level +3.5 VDC ~ +30 VDC
Counters Channels 2
Max. Counts 16-bit (65535)
Max. Input Frequency 100 Hz
Min. Pulse Width 5 ms
System
CPU 80186 CPU (80 MHz)
SRAM 512 KB
Flash Memory 512 KB
EEPROM 16 KB
Dual Watchdog Yes
Communication
Ethernet Port 10/100 Base-TX (With Link, Activity LED Indicator)
Automatic MDI/MDI-X
LED Indicator
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
2-way Isolation
Ethernet 1500 VDC
AI, AO,DI and DO 2500 Vrms
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Mechanical
Dimensions (W x H x D) 72 mm x 123 mm x 35 mm
Installation DIN-Rail or Wall mounting
Environment
Operating Temperature -25 ~ +75 °C
Storage Temperature -30 ~ +80 °C
Relative Humidity 5 ~ 90% RH, non-condensing

Product Reference & Support :
  • Software
  • CE Certification
  • FCC Certification




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product