Data Logger, 6 Channel Analog in, 2 Channel Analog , out, 2 Channel Digital in&out, PoE, 48VDC
PET-7026-48V: Data Logger 6 Channel Analog in 2 Channel Analog
Image is representative only
| Jameco Part no. 2128850 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | PET-7026-48V |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [548 KB ]
Power-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable, so a device can operate solely from the power it receives through the data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation.
The PET-7026 feature true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). The PET-7026 can receive power from an auxiliary power sources like AC adapters and battery in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. Furthermore, with the auxiliary power option, the PET-7026 can be used in a standard Ethernet (non-PoE) system.
The PET-7026, a web-based Ethernet I/O module, features a built-in web server, which allows configuration, I/O monitoring and I/O control by simply using a regular web browser. Besides, with the web HMI function, no more programming or HTML skills are needed; creating dynamic and attractive web pages for I/O monitoring and I/O control would be fun to engineers ever after. The PET-7026 offers easily and safely access for users from anytime and anywhere! In addition, PET-7026 also supports Modbus/TCP protocol that makes perfect integration to SCADA software.
The PET-7026 is a multi-function module, there are 6-channel analog inputs, 2-channel analog output, 2-channel digital inputs and 2-channel digital outputs module. It provides programmable input range on all analog inputs(±500mV, ±1V, ±5V, ±10V, ±20mA, 0~20mA and 4~20mA), analog outputs are 12 bit with ±5V, ±10V, 0~20mA and 4~20mA and digital output can be set alarm output. Each analog input is allowed to configure an individual range and has 240 Vrms high over voltage protection. Jumper selectable for voltage or current inputs/outputs.
Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.Features:
- Built-in Web Server
- Communication Security
- 2-way Isolated Noise/Surge Protection
- Modbus/TCP Protocol
- Built-in Dual Watchdog
- 10/100 Base-TX Ethernet
- I/O Pair Connection
- AI: 6 (mV, V, mA)
- AO: 2 (V, mA)
- DO: 2 (Open Collector Output)
- DI: 2 (Dry+Wet)
| Analog Input | ||
| Input Channels | 6 (Differential) | |
| Input Type | ±500 mV, ±1V, ±5 V, ±10 V +0 mA ~ +20 mA, ±20 mA, 4 ~ 20 mA (Jumper Selectable) | |
| Resolution | Normal Mode | 16-bit |
| Fast Mode | 12-bit | |
| Sampling Rate | Normal Mode | 10 Samples/Sec. |
| Fast Mode | 60 Samples/Sec. (Total) | |
| Accuracy | Normal Mode | ±0.1% |
| Fast Mode | ±0.5% or better | |
| Bandwidth | Normal Mode | 15.7 Hz |
| Fast Mode | 78.7 Hz | |
| Zero Drift | ±20 uV/°C | |
| Span Drift | ±25 ppm/°C | |
| Input Impedance | Voltage Input: 2M Ohm, Current Input: 125 Ohm | |
| Common Mode Rejection | 86 dB Min. | |
| Normal Mode Rejection | 100 dB | |
| Open Wire for Current Output | 4 ~ 20mA | |
| Overvoltage Protection | 240 Vrms | |
| ESD Protection | ±4 kV (Contact for each channel) ±8 kV air for random point | |
| EFT Protection | ±4 kV for Power | |
| Analog Output | ||
| Output Channels | 2 | |
| Span Drift | +0 V~ +5 V, ±5 V, +0 V~ +10 V, ±10 V,+0 mA ~ +20 mA, +4 mA ~ +20 mA (jumper selectable) | |
| Resolution | 12-bit | |
| Accuracy | ±0.1% of FSR | |
| Voltage Output Capability | 100 dB | |
| Current Load Resistance | 500 Ohms | |
| Power-Up and SafeValue | Yes | |
| Open Wire for Current Output | 4 ~ 20mA | |
| Digital Output | ||
| Output Channels | 2 (Sink) | |
| Output Type | Isolated Open Collector | |
| Max Load Current | 700 mA/Channel | |
| Load Voltage | +5 VDC ~ +50 VDC | |
| External Power Reversed Protection and Short Circuit Protection | Yes | |
| Over-Temperature Protection | Yes, 150°C | |
| Current limited Protection | 1.1 A | |
| Digital Input | ||
| Input Type | 2 (Dry+Wet) | |
| Dry Contact(Source) | On Voltage Level | Close to GND |
| Off Voltage Level | Open | |
| Effective Distance for Dry Contact | 500M Max. | |
| Wet contact | On Voltage Level | +1 VDC Max. |
| Off Voltage Level | +3.5 VDC ~ +30 VDC | |
| Counters | Channels | 2 |
| Max. Counts | 16-bit (65535) | |
| Max. Input Frequency | 100 Hz | |
| Min. Pulse Width | 5 ms | |
| System | ||
| CPU | 80186 CPU (80 MHz) | |
| SRAM | 512 KB | |
| Flash Memory | 512 KB | |
| EEPROM | 16 KB | |
| Dual Watchdog | Yes | |
| Communication | ||
| Ethernet Port | 10/100 Base-TX (With Link, Activity LED Indicator) Automatic MDI/MDI-X | |
| LED Indicator | ||
| PoE | PoE On | |
| L1 | Run | |
| L2 | Link/Act | |
| L3 | 10/100 M | |
| 2-way Isolation | ||
| Ethernet | 1500 VDC | |
| AI, AO,DI and DO | 2500 Vrms | |
| Power Requirements | ||
| IEEE 802.3af | Class 1 | |
| Required Supply Voltage | Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated) | |
| LED Indicator | Yes | |
| Power Consumption | 0.12 A @ 24 VDC Max. | |
| Mechanical | ||
| Dimensions (W x H x D) | 72 mm x 123 mm x 35 mm | |
| Installation | DIN-Rail or Wall mounting | |
| Environment | ||
| Operating Temperature | -25 ~ +75 °C | |
| Storage Temperature | -30 ~ +80 °C | |
| Relative Humidity | 5 ~ 90% RH, non-condensing | |
Product Reference & Support :
| |
Report a problem
Suggest a product
Report a problem
Suggest a product