Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

Controller, 8 Channel Analog Input with High Voltage Protection and 4 Channel Isolated Output PoE Module

View WISE-7117: 8 Channel Analog Input High Voltage Protection 4 Channel Isolated Output PoE Module

WISE-7117: 8 Channel Analog Input High Voltage Protection 4 Channel Isolated Output PoE Module


Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2128892
Manufacturer ICP DAS USA, INC.
Manufacturer no. WISE-7117
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$418.95

# of Unit Price
1+ $418.95
5+ $398.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

8-channel Analog Input with High Voltage Protection and 4-channel Isolated Output PoE Module
The WISE modules are web-configurable and allows you to implement control logic and get data for automation all in one device. You can use drop down menus through a web page to configure If-Then, Else-If type control logic.

WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.

WISE-7117 follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7117 will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.

This multi-function module WISE-7117 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 16-bit, 8-channel differential analog inputs and 4-channel digital outputs. Each analog channel is allowed to configure an individual range and has 240Vrms high over voltage protection. Jumper selectable for voltage or current input.


Features:
  • Built-in Web Server for IF-THEN-ELSE rule setting
  • Built-in IF-THEN-ELSE rule engine for logic operation
  • No more programming. Just click and get done!
  • Support IO, Counter, Timer, Email operations
  • Modbus/TCP Protocol for SCADA Software Seamless Integration
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • 10/100 Base-TX Ethernet
  • AI Type: 8 Differential (mV, V, mA)
  • DO Type: 4 Open Collector Outputs
  • Over Voltage Protection is up to 240 Vrms
  • 2-way Isolation/ESD protection
Specifications:
Hardware Specifications
Analog Input
Input Channels 8 (Differential)
Input Type ±150 mV, ±500 mV, ±1V, ±5V, ±10V
±20 mA, 0 ~ 20 mA, 4 ~ 20 mA (Jumper Selectable)
Resolution Normal Mode 16-bit
Fast Mode 12-bit
Sampling Rate Normal Mode 10 Samples/Sec.(Total)
Fast Mode 60 Samples/Sec. (Total)
Accuracy Normal Mode ±0.1%
Fast Mode ±0.5% or better
Bandwidth Normal Mode 15.7 Hz
Fast Mode 78.7 Hz
Zero Drift ±10 µV/°C
Span Drift ±25 ppm/°C
Input Impedance Voltage 2 MΩ
Current 125 Ω
Common Mode Rejection 86 dB Min.
Normal Mode Rejection 100 dB
Individual Channel Configuration Yes
Over Voltage Protection 240 Vrms
ESD Protection ±4 kV (Contact for each channel)
±8 kV air for random point
EFT Protection ±4 kV for Power
Digital Output
Output Channels 4 (Sink)
Output Type Isolated Open Collector
Max. Load Current 700 mA/Channel
Load Voltage 5 VDC ~ 50 VDC
System
CPU 80186 CPU (80 MHz)
SRAM 512 KB
Flash Memory 512 KB
EEPROM 16 KB
Dual Watchdog Yes
Communication
PoE Ethernet Port 10/100 Base-TX (With Link, Activity LED
Indicator) and automatic MDI/MDI-X
2-way Isolation
Ethernet 1500 VDC
AI and DO 2500 Vrms
LED Indicators
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ +48 VDC(non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Mechanical
Dimensions (W x H x D) 72 mm x 123 mm x 35 mm
Installation DIN-Rail or Wall mounting
Environment
Operating Temperature -25°C ~ +75 °C
Storage Temperature -30°C ~ +80 °C
Relative Humidity 5 ~ 90% RH, non-condensing

Software Specifications
Functions
36 IF-THEN-ELSE Logic Rules 3 IF conditions with AND or OR operators
3 THEN actions
3 ELSE actions
48 Internal Registers Hold temporary variables and read/write data via Modbus/TCP address.
12 Timers Delay / Timing functions.
12 Emails Send Email messages to pre-set Email receivers.
Rule Configuration Website Access Web server on WISE controllers to edit and upload logic rules through web browser.
Modbus/TCP Protocol Real time control and monitoring I/O channels and system status of controllers via SCADA software.
IF Conditions
AI Channel =, >, <, >=, <=(value)
Internal Register
DO Counter =,>, <, >=, <=(value), Change
Timer Timeout, Not Timeout
THEN / ELSE Actions
DO Channel ON,OFF, Pulse Output
Internal Register Change the value
DO Counter Reset
Timer Start, Stop
Email Send

Product Reference & Support :
  • WISE Firmware
  • MiniOS7 Utility
  • Manual



  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    CONTROLLER,SMART SMS ALARM,10,DIG.IN,2 DIG.OUT,RS232,GSM COM

    Buy Now  $529.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.