Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

16 Channel Isolation Digital Input POE Module

View WISE-7151: 16 Channel Isolation Digital Input PoE Module

WISE-7151: 16 Channel Isolation Digital Input PoE Module


Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2128913
Manufacturer ICP DAS USA, INC.
Manufacturer no. WISE-7151
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$318.95

# of Unit Price
1+ $318.95
5+ $299.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

16-channel Isolation Digital Input PoE Module

The WISE modules are web-configurable and allows you to implement control logic and get data for automation all in one device. You can use drop down menus through a web page to configure If-Then, Else-If type control logic.

WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.

WISE-7151 follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7151 will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.

This module WISE-7151 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 16-channel isolated wet contact digital inputs. Each digital input channel supports counter input.

Features:
  • Built-in Web Server for IF-THEN-ELSE rule setting
  • Built-in IF-THEN-ELSE rule engine for logic operation
  • No more programming. Just click and get done!
  • Support IO, Counter, Timer, Email operations
  • Modbus/TCP Protocol for SCADA Software Seamless Integration
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • 10/100 Base-TX Ethernet
  • 2-way Isolation/ESD Protection
  • DI Type: 16 Wet Contact (Sink, Source)
Hardware Specifications:
Digital Input
Input Channels 16
Input Type Wet Contact (Sink, Source)
On Voltage Level +10 VDC ~ +50 VDC
Off Voltage Level +4 VDC Max.
Input Impedance 10 kΩ
Counters Max. Count 65535 (16 bits)
Max. Input Frequency 50 Hz
Min. Pulse Width 10 ms
Overvoltage Protection +70 VDC
System
CPU 80186 CPU (80 MHz)
SRAM 512 KB
Flash Memory 512 KB
EEPROM 16 KB
Dual Watchdog Yes
Communication
PoE Ethernet Port 10 / 100 Base-TX (With Link, Activity LED Indicator) and Automatic MDI/MDI-X
2-way Isolation
Ethernet 1500 VDC
I/O DI 3750 Vrms
LED Indicators
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ +48 VDC (non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Mechanical
Dimensions (W x H x D) 72 mm x 123 mm x 35 mm
Installation DIN-Rail or Wall mounting
Environment
Operating Temperature -25 °C ~ +75 °C
Storage Temperature -30 °C ~ +80 °C
Humidity 5 ~ 90% RH, non-condensing

Software Specifications:
Functions
36 IF-THEN-ELSE Logic Rules 3 IF conditions with AND or OR operators
3 THEN actions
3 ELSE actions
48 Internal Registers Hold temporary variables and read/write data via Modbus/TCP address.
12 Timers Delay / Timing functions.
12 Emails Send Email messages to pre-set Email receivers.
Rule Configuration Website Access Web server on WISE controllers to edit and upload logic rules through web browser.
Modbus/TCP Protocol Real time control and monitoring I/O channels and system status of controllers via SCADA software.
IF Conditions
DI Channel ON, OFF, ON to OFF, OFF to ON, Change
Internal Register =, >, <, >=, <=(value)
DI Counter =, >, <, >=, <=(value),Change
Timer Timeout, Not Timeout
THEN / ELSE Actions
Internal Register Change the value
DI Counter Reset
Timer Start, Stop
Email Send

Product Reference & Support :
  • WISE Firmware
  • MiniOS7 Utility
  • Manual




  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    CONTROLLER,SMART SMS ALARM,10,DIG.IN,2 DIG.OUT,RS232,GSM COM

    Buy Now  $529.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.