Power Supply Fixed LAB, 0-30V / 0-3A Dual LCD Display
PS3003U: LAB Power Supply 0-30V / 0-3A Dual LCD Display
View Larger ImageImage is representative only
| Jameco Part no. 2130343 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | PS3003U |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
LAB POWER SUPPLY 0-30V / 0-3A DUAL LCD DISPLAY
Features
Report a problem
Suggest a product
Features
- LCD display for voltage and current
- fine adjustment of voltage and current
- protection mode: current-limiting
- fuse-protected
- housing: plastic front panel / other panels made of steel
- color: white-grey
- output voltage: 0-30V adjustable
- output current: 0-3A adjustable
- ripple voltage: 1mV
- dimensions: 5.12" x 8.47" x 5.91"
- weight: 10.80lbs
Report a problem
Suggest a product
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Report a problem
Suggest a product