Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Evaluation Board for W3150A+ Tcp/Ip Chip

View EVB-B1+: Evaluation Board for W3150A+ Tcp/Ip Chip

EVB-B1+: Evaluation Board for W3150A+ Tcp/Ip Chip

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132621
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. EVB-B1+
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship 02/06/16 

 Add to cart

Evaluation Board for W3150A+ TCP/IP Chip

Features:


- Data Transfer up to 6Mbps with Atmega 128(8MHz)
- Internet Application Protocols ANSI C Source Codes such as TCP, UDP, DHCP
- By using external 96pin connectors, AVR's all pins can be used coping with developer's needs
- Available of testing SPI Interface
- Provides various application source codes Loopback, Webserver, Ping
- Supports ISP & JTAG Interface

 

Specifications:

Category

Specification

Base Board

UART

RS232 serial port

Display

Text LCD(Gray 16 X 2)

PM-PIC24 MCU Atmega128
-128K Bytes Flash
- 4K Bytes EEPROM
CLOCK 8MHz Crystal
External Memory SRAM (32K Bytes)

NM7010B+

TCP/IP

W3150A+

PHY

IP101A-LF (Ethernet PHY)

Mag Jack

RDA-125BAG1A

 

Development Environment:
- Compiler All source codes are developed by GCC Compiler
- Firmware programmingg ISP cable

 

Contents:

- MB-EVB-X1 + PM-A1 + NM7010B+

- CD (Source Codes,
Schematics, Manuals)

- DC 12V, 1A Power Adapter

- Serial Cable, UTP cable

- AVR ISP cable



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $54.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


RS422-RS485-to-Ethernet Evaluation Board for WIZ108SR

Buy Now  $84.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.