Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Evaluation Board for WIZ-SM10, a Pages Module for Smart Meter

View WIZ-SM10-EVB: Evaluation Board for (Networking)

WIZ-SM10-EVB: Evaluation Board for (Networking)

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132867
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ-SM10-EVB
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Features:

  • Evaluation Board for WIZ-SM10 Module
  • 2 port Serial to Ethernet
  • Serial Commands for Serial Configuration
  • Support PPPoE for ADSL Connection and Authentication Configuration
  • Static IP, DHCP, PPPoE, DNS
  • Configuration Too Program
  • 10/100 Mbps Ethernet and 230Kbps Serial Communication
  • mSD for Data Logging
  • UART and SPI Interface for External Device
  • RoHS Compliant

 

Specifications:

Architecture

TCP / IP

W5100

PHY

Included in W5100

Auto negotiation (Full-duplex and Half-duplex)

Auto MDI/MDIX

Serial

2 Port RS-232C

MCU

STM32F103C8T6 (STmicro CortexM3)

LQFP 48 package

Internal 64KBytes FLASH memory

Internal 20KBytes embedded SRAM

Dimensions

55mm x 35mm x 10mm

Connector type

2.0 mm Pitch Pin-header, 14Pin & 28Pin

Input voltage

DC 3.3V

Power consumption

Under 150mA

Temperature

0°C ~ 70°C (Operation), -40°C ~ 85°C (Storage)

Humidity

10 ~ 90%



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $45.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.