Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

C

Power Entry Filter, Fused, 2.5A, Straight, Fuse Chamber, 0.25 Inch Faston, 1700V

View FN291E-2.5-05: Power Entry Filter Fused 2.5A Straight

FN291E-2.5-05: Power Entry Filter Fused 2.5A Straight

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2133683
Manufacturer   JAMECO VALUEPRO
Manufacturer no. FN291E-2.5-05
Catalog 132 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Power Entry Filter



  • Straight(screw flanged)
  • Current: 2.5 A
  • Hipot: 1700 VDC
  • Terminals: Faston
  • Terminal Size: 0.25"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FILTER,POWER ENTRY,6A@250VAC,EMI,FLANGED MDULE WITH FUSE&SWITCH,UL

    Buy Now  $9.95


    LINE FILTER,EMI/RFI,3A@250VAC,PCB MOUNT,METAL CASE

    Buy Now  $5.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.