12 VDC 9.2 CFM Ball DC Fan with 3-11" Leads 40 x 40 x 15 Mm

$4.95 ea


  • Part no.: 2133894
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0412HB-D56
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 40 x 40 x 15
  • Air Flow (CFM): 9.2
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 39
  • Connection (Leads): 3 x 11" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)15
Air Flow (CFM)9.2
BearingBall
Current (mA)120
Power (Watts)1.44
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)39
Connection (Leads)11"


Report a problem
Suggest a product