12 VDC 5.7 CFM Hypro DC Fan with 11.5" Leads 40 x 40 x 10 Mm

$4.95 ea


  • Part no.: 2133915
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0412MX-G70
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 5.7
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 20
  • Connection (Leads): 11.5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)5.7
BearingHypro
Current (mA)80
Power (Watts)0.96
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)20
Connection (Leads)11.5


Report a problem
Suggest a product