24 Volt DC 6.7 CFM Ball DC Fan With 3-12" Leads 40 x 40 x 10mm

$10.95 ea


  • Part no.: 2133931
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0424HB-G73
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 6.7
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 2.16
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 25
  • Connection (Leads): 3 x 12" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)6.7
BearingBall
Current (mA)90
Power (Watts)2.16
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)25
Connection (Leads)12"


Report a problem
Suggest a product