Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC 23.2 CFM Hypro DC Fan with 12 Inch Leads 60 X 60 X 25 Mm

View AD0612HX-A70GL: AD 12 Volt DC Brushless Fan

AD0612HX-A70GL: AD 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2133974
Manufacturer ADDA INC
Manufacturer no. AD0612HX-A70GL
Catalog 151 , page 87
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 25
  • Air Flow (CFM): 23.2
  • Bearing: Hypro
  • Current (mA): 230
  • Power (Watts): 2.76
  • Agency Approvals: UL/CSA/TUV/CE
  • Noise (dB): 32.3
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)32.3
Connection (Leads)12
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Specification Value
Height (mm)25
Air Flow (CFM)23.2
BearingHypro
Current (mA)230
Power (Watts)2.76
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.