Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.80" (45mm)

12VDC 10 CFM Hypro DC Fan with 11 Inch Leads 60 X 60 X 10 Mm

View AD0612LX-G70: 12 Volt DC Brushless Fan

AD0612LX-G70: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2133991
Manufacturer ADDA INC
Manufacturer no. AD0612LX-G70
Catalog 151 , page 86
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan


Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 10
  • Bearing: Hypro
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 26
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)26
Connection (Leads)11" LEADS
Product TypeFan
Length (mm)60
Width (mm)60
Height (mm)10
Specification Value
Air Flow (CFM)10
BearingHypro
Current (mA)120
Power (Watts)1.44
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.