Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC 10 CFM Hypro DC Fan with 11 Inch Leads 60 X 60 X 10 Mm

View AD0612LX-G70: AD 12 Volt DC Brushless Fan

AD0612LX-G70: AD 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda USA INC
Jameco Part no. 2133991
Manufacturer ADDA USA INC
Manufacturer no. AD0612LX-G70
Catalog 152 , page 85
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
  • Availability: Ship Today  

 Add to cart

12 Volt DC Brushless Fan


Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 10
  • Bearing: Hypro
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 26
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)26
Connection (Leads)11"
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Specification Value
Height (mm)10
Air Flow (CFM)10
BearingHypro
Current (mA)120
Power (Watts)1.44
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95


Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

Buy Now  $8.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.