Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

12VDC 23.1 CFM Sleeve DC Fan with 11 Inch Leads 80 X 80 X 20 Mm

View AD0812MS-C70: 12 Volt DC Brushless Fan

AD0812MS-C70: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134037
Manufacturer ADDA INC
Manufacturer no. AD0812MS-C70
Catalog 142 , page 89
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability: Ship  today  

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 80 x 80 x 20
  • Air Flow (CFM): 23.1
  • Bearing: Sleeve
  • Current (mA): 160
  • Power (Watts): 1.92
  • Agency Approvals: E1
  • Noise (dB): 25.4
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)25.4
Connection (Leads)11
Length (mm)80
Width (mm)80
Height (mm)20
Specification Value
Air Flow (CFM)23.1
BearingSleeve
Current (mA)160
Power (Watts)1.92
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.