Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

12VDC 80.5 CFM Ball DC Fan with (4) 11 Inch Leads 120 X 120 X 25 Mm

View AD1212MB-A78GL: 12 Volt 120MM DC Brushless Fan

AD1212MB-A78GL: 12 Volt 120MM DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134053
Manufacturer ADDA INC
Manufacturer no. AD1212MB-A78GL
Catalog 151 , page 88
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship  today  

 Add to cart

12 Volt 120mm DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 120 x 120 x 25
  • Air Flow (CFM): 80.5
  • Bearing: Ball
  • Current (mA): 330
  • Power (Watts): 3.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 38
  • Connection (Leads): (4) 11" wires; Speed Sensor



    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)38
    Connection (Leads)4x 11" LEADS
    Length (mm)120
    Width (mm)120
    Height (mm)25
    Specification Value
    Air Flow (CFM)80.5
    BearingBall
    Current (mA)330
    Power (Watts)3.96
    Agency ApprovalsUL/CUL/TUV/C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.