12VDC 80.5CFM Ball DC Fan with 3-11 Inch Leads, 120 X 120 X 25 MM
| Jameco Part no. 2134053 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD1212MB-A78GL |
| Catalog 132 , page 90 |
- Data Sheet (current) [578 KB ]
12 Volt DC Brushless FanSpecifications
- Voltage: 12
- Size mm (W x H x D): 120 x 120 x 25
- Air Flow (CFM): 80.5
- Bearing: Ball
- Current (mA): 330
- Power (Watts): 3.96
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 38
- Connection (Leads): 3 x 11" ea. Speed Sensor
Report a problem
Suggest a product
Specifications
- Voltage: 12
- Size mm (W x H x D): 120 x 120 x 25
- Air Flow (CFM): 80.5
- Bearing: Ball
- Current (mA): 330
- Power (Watts): 3.96
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 38
- Connection (Leads): 3 x 11" ea. Speed Sensor
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 12 |
| Size (WxHxD mm) | 120 x 120 x 25 |
| Maximum Airflow | 80.5 |
| Bearings | Ball |
| Specification | Value |
|---|---|
| Line Current | 0.33 |
| Power Rating | 3.96 |
| Noise Level | 38 |
Report a problem
Suggest a product