Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

5VDC 6CFM Hypro DC Fan with 3-5.5 Inch Leads, 35 X 35 X 10 MM

View AD3505MX-G53: 5 Volt DC Brushless Fan

AD3505MX-G53: 5 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134096
Manufacturer ADDA INC
Manufacturer no. AD3505MX-G53
Catalog 132 , page 87
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.39
  • Availability:Ship  2 Days ARO 

 Add to cart

5 Volt DC Brushless Fan

Specifications

  • Voltage: 5
  • Size mm (W x H x D): 35 x 35 x 10
  • Air Flow (CFM): 6
  • Bearing: Hypro
  • Current (mA): 130
  • Power (Watts): 0.65
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 30
  • Connection (Leads): 5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Size (WxHxD mm)35 x 35 x 10
Air Flow (CFM)6
Bearing TypeHypro
Current (mA)130
Specification Value
Power (Watts)0.65
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)30
Connection (Leads)5.5


Report a problem
Suggest a product

RELATED PRODUCTS

DC Fan Ball 5 Volt 0.08A 0.4W 5300RPM 4.8CFM 23.5dB Flange Mount

Buy Now  $6.95


DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95


Copyright ©2002 - 2013 Jameco. All Rights Reserved.