12 VDC 10.4 CFM Hypro DC Fan With 5.5" Leads 50 x 50 x 15 mm

$5.95 ea


  • Part no.: 2134117
  • Manufacturer: Adda USA
  • Manufacturer no.: AD5012LX-D70
Pricing
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 50 x 50 x 15
  • Air Flow (CFM): 10.4
  • Bearing: Hypro
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 22.7
  • Connection (Leads): 5.5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)50
Width (mm)50
Height (mm)15
Air Flow (CFM)10.4
BearingHypro
Current (mA)80
Power (Watts)0.96
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)22.7
Connection (Leads)5.5"
Product TypeFan


Report a problem
Suggest a product