24VDC 50CFM Ball DC Fan with 11 Inch Leads, 80 X 80 X 25 MM
| Jameco Part no. 2134150 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AQ0824UB-A71GL |
| Catalog 132 , page 91 |
- Data Sheet (current) [281 KB ]
- Data Sheet (current) [123 KB ]
24 Volt DC Brushless FanSpecifications
- Voltage: 24
- Size mm (W x H x D): 80 x 80 x 25
- Air Flow (CFM): 50
- Bearing: Ball
- Current (mA): 260
- Power (Watts): 6.24
- Agency Approvals: CE
- Noise (dB): 41
- Connection (Leads): 12"
Report a problem
Suggest a product
Specifications
- Voltage: 24
- Size mm (W x H x D): 80 x 80 x 25
- Air Flow (CFM): 50
- Bearing: Ball
- Current (mA): 260
- Power (Watts): 6.24
- Agency Approvals: CE
- Noise (dB): 41
- Connection (Leads): 12"
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 24 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 50 |
| Bearing Type | Ball |
| Current (mA) | 260 |
| Specification | Value |
|---|---|
| Power (Watts) | 6.24 |
| Agency Approvals | CE |
| Noise (dBA) | 41 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product