12 VDC 38 CFM Ball DC Fan With 12" Leads 80 x 80 x 32 mm

$12.95 ea


  • Part no.: 2134213
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0812MB-Y51
Pricing
# of units Price
1+ $12.95

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 80 x 80 x 32
  • Air Flow (CFM): 38
  • Bearing: Ball
  • Current (mA): 20
  • Power (Watts): 5.08
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 37
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)37
Connection (Leads)12"
Length (mm)80
Width (mm)80
Height (mm)32
Air Flow (CFM)38
BearingBall
Current (mA)20
Power (Watts)5.08
Agency Approvals(IC)UL/CUL/TUV/CE


Report a problem
Suggest a product