Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.83" (97mm)

12VDC 108CFM Ball DC Fan with 11 Inch Leads, 120 X 120 X 32 MM

View AD1212HB-Y51: 12 Volt DC Brushless Fan

AD1212HB-Y51: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134256
Manufacturer ADDA INC
Manufacturer no. AD1212HB-Y51
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability:Ship  2 Days ARO 

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 120 x 120 x 32
  • Air Flow (CFM): 108
  • Bearing: Ball
  • Current (mA): 40
  • Power (Watts): 4.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 43.3
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Size (WxHxD mm)120 x 120 x32
Air Flow (CFM)108
Bearing TypeBall
Current (mA)40
Specification Value
Power (Watts)4.8
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)43.3
Connection (Leads)11


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,108 CFM,120X120X38,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $10.95


FAN,12VDC,59.2 CFM,80x80x25,CUL,BALL BEARINGS,3-20 INCH LEADSWITH CONN(SPD SNR)UL

Buy Now  $12.95


FAN, 12VDC, 10.50CFM, 51x51x10, 120, BALL, 3.11" LEADS (TR SIGNAL-TO-NOISE RATIO), UL/CUL/TU

Buy Now  $9.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.