24VDC Cooling Fan with 123.4 CFM Air Flow
AD1224XB-A71GL: 24VDC Cooling Fan with 123.4 CFM Air Flow Size: 120 X 120 X 25 Mm (DC)
View Larger ImageImage is representative only
| Jameco Part no. 2134272 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD1224XB-A71GL |
| web exclusive |
- Data Sheet (current) [946 KB ]
24V DC Cooling Fan
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Size (WxHxD mm) | 120 x 120 x 25 |
| Maximum Airflow | 123.4 |
| Bearings | Ball |
| Specification | Value |
|---|---|
| Line Current | 0.37 |
| Noise Level | 48.1 |
Report a problem
Suggest a product