Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

12VDC 0.60 CFM Ball DC Fan with 5.5 Inch Leads 20 X 20 X 6 Mm

View AD2012LB-K70: 12 Volt DC Brushless Fan

AD2012LB-K70: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2134299
Manufacturer ADDA INC
Manufacturer no. AD2012LB-K70
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 20 x 20 x 6
  • Air Flow (CFM): 0.6
  • Bearing: Ball
  • Current (mA): 60
  • Power (Watts): 0.72
  • Agency Approvals: CE
  • Noise (dB): 19.5
  • Connection (Leads): 5.5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)19.5
Connection (Leads)5.5
Length (mm)20
Width (mm)20
Height (mm)6
Specification Value
Air Flow (CFM)0.6
BearingBall
Current (mA)60
Power (Watts)0.72
Agency ApprovalsCE


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.