48 VDC 161CFM Ball Dc Fan with 3-11" Leads 127 X 127 X 38 Mm

$5.95 ea


  • Part no.: 2134352
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD1348HB-F53
Pricing
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95

48 Volt DC Brushless Fan

Specifications

  • Voltage: 48
  • Size mm (W x H x D): 127 x 127 x 38
  • Air Flow (CFM): 161
  • Bearing: Ball
  • Current (mA): 230
  • Power (Watts): 11
  • Agency Approvals: b1
  • Noise (dB): 53
  • Connection (Leads): 3 x 11" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Noise (dBA)53
Connection (Leads)11"
Length (mm)127
Width (mm)127
Height (mm)38
Air Flow (CFM)161
BearingBall
Current (mA)230
Power (Watts)11
Agency ApprovalsCE


Report a problem
Suggest a product