220VAC Ball Bearing Fan
| Jameco Part no. 2134379 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AA8252MB-AT |
| web exclusive |
- Data Sheet (current) [348 KB ]
220 VAC AC Tubeaxial FanSpecifications
- Voltage: 220
- Size mm (W x H x D): 80 x 80 x 25
- Air Flow (CFM): 18.9
- Bearing: Ball
- Current (mA): 7
- Power (Watts): 16.1
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 18.3
- Connection (Leads): Terminals
Report a problem
Suggest a product
Specifications
- Voltage: 220
- Size mm (W x H x D): 80 x 80 x 25
- Air Flow (CFM): 18.9
- Bearing: Ball
- Current (mA): 7
- Power (Watts): 16.1
- Agency Approvals: UL/CUL/TUV/CE
- Noise (dB): 18.3
- Connection (Leads): Terminals
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 220 |
| Connection (Leads) | Terminals |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Size (W x H x D) (inches) | 3.15 x 3.15 x 1.00 |
| Air Flow (CFM) | 18.3 |
| Bearing | Ball |
| Specification | Value |
|---|---|
| Power (Watts) | 16.1 |
| Current (mA) | 7 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise (dBA) | 18.3 |
Report a problem
Suggest a product