Power Supply Switching Table Top 120 Watt 48VDC@2.5A Din4 Plug with O Cord UL/CUL/TUV

$43.95 ea


  • Part no.: 2135216
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS120A48-R7B
  • RoHS Compliant
Pricing
# of units Price
1+ $43.95
10+ $39.95

Request a Large Quantity Quote

AC-to-DC Regulated Switching Table-Top Power Supply

48V @ 2.5A

Features:
  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • Din 4 Pin plug
  • Fully enclosed plastic case
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilyGS120A
Maximum Input Current (A)1.4
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS120A
Efficiency (%)91
Minimum Isolation Voltage3000
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.6
Width (inch)2.6
Height (inch)1.4
Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)48
Output Current (A)2.5
Maximum Output Power (W)120
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product