Fan 12VDC 39.6 CFM 80X80X25 2.1W Sleeve Bearings 12" Leads with Conn Ul

$4.95 ea


  • Part no.: 2135697
  • Manufacturer: NMB TECHNOLOGIES CORPORATION
  • Manufacturer no.: FBM-08A12H
Pricing
# of units Price
1+ $4.95
10+ $3.95
50+ $3.49
100+ $2.95

12VDC Fan


Features:
  • Sleeve bearings
  • Rated voltage: 12VDC
  • Rated current: 0.22A
  • Air flow: 39.6 cfm
  • Noise level: 32 dbA
  • Connection: 12" leads with connector
  • Size: 80mm x 80mm x 25mm
  • Weight: 108.9 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)39.6
    BearingSleeve
    Current (mA)220
    Power (Watts)2.1
    Agency ApprovalsUL/CSA
    Noise (dBA)32
    Connection (Leads)12" w/ conn


    Report a problem
    Suggest a product