Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan 12VDC 39.6 CFM 80X80X25 2.1W Sleeve Bearings 12 Inch Leads with Conn Ul

View FBM-08A12H: Fan 12VDC 39.6 CFM 80X80X25 2.1W Sleeve Bearings 12 Inch Leads with Conn Ul

FBM-08A12H: Fan 12VDC 39.6 CFM 80X80X25 2.1W Sleeve Bearings 12 Inch Leads with Conn Ul

View Larger Image
Image is representative only
Nmb/Mat Corp.
Jameco Part no. 2135697
Manufacturer NMB/MAT CORP.
Manufacturer no. FBM-08A12H
Catalog 151 , page 87
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $3.95
50+ $3.49
100+ $2.95
  • Availability: Ship  today  

 Add to cart

12VDC Fan


Features:
  • Sleeve bearings
  • Rated voltage: 12VDC
  • Rated current: 0.22A
  • Air flow: 39.6 cfm
  • Noise level: 32 dbA
  • Connection: 12" leads with connector
  • Size: 80mm x 80mm x 25mm
  • Weight: 108.9 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)32
    Connection (Leads)12" w/ conn
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Specification Value
    Air Flow (CFM)39.6
    BearingSleeve
    Current (mA)220
    Power (Watts)2.1
    Agency ApprovalsUL/CSA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.