Fan 115VAC 105 CFM 120x120x38 Sleeve Bearings Bearings Terminal

$12.95 ea


  • Part no.: 106586
  • Manufacturer: Common Wealth
  • Manufacturer no.: CMWLTH FP-108-1-S1/T-R
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
250+ $8.95
AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Connection: Terminals
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)105
BearingSLEEVE
Power (Watts)12
Agency ApprovalsUL/CSA/CE
Noise (dBA)47
Connection (Leads)TERMINALS
Diameter (inches)1.5


Report a problem
Suggest a product