Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

Fan, 115VAC, 105 CFM, 120X120X38, Sleeve Bearings Bearings, Terminal, Ul/Csa/Ce, 12W

View CMWLTH FP-108-1-S1/T-R: Fan 115VAC 105 CFM 120X120X38 Sleeve Bearings

CMWLTH FP-108-1-S1/T-R: Fan 115VAC 105 CFM 120X120X38 Sleeve Bearings


Image is representative only
Common Wealth
Jameco Part no. 106586
Manufacturer COMMON WEALTH
Manufacturer no. CMWLTH FP-108-1-S1/T-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95
250+ $8.95
  • Availability:Ship  3 Days ARO 

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Connection: Terminals
  • Agency Approvals: UL/CSA/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Diameter (inches)1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)105
Noise (dBA)47
Bearing TypeSLEEVE
Specification Value
Termination TypeTERMINALS
Agency ApprovalsUL/CSA/CE
Width (inches)4.68
Height (inch)4.68


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.