Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

Power Supply Wall Adapter/Transformer 3-12VDC Select Output with 5 Interchangeable AC & DC Plugs

View PSSMV1USA: 10W Switching Wall Adapter Power Supply with Interchangeable Plugs

PSSMV1USA: 10W Switching Wall Adapter Power Supply with Interchangeable Plugs

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2137182
Manufacturer VELLEMAN INC.
Manufacturer no. PSSMV1USA
  RoHS compliant
Catalog 152 , page 95
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
50+ $13.95
100+ $13.49
  • Availability: Ship Today  

 Add to cart

10W Switching Wall Adapter Power Supply with Interchangeable Plugs

Selectable Output Voltages: 3V, 4.5V, 6V, 7.5V, 9V, 12V

Specifications:
  • Supply voltage: 100 ~ 230V AC ± 15%
  • Power: 10W
  • Eefficiency: > 80%
  • Output voltages: 3, 4.5, 6, 7.5, 9, 12V DC
  • Output current: 800mA (regulated) / 1.5A max.
  • Plugs: 2.5mm mono, 3.5mm mono, 1.0x3.0mm, 1.35x3.5mm, 1.7x4.0mm, 2.1x5.0mm, 2.5x5.5mm, 1.5x5.5mm
  • Dimensions: 2.6" x 1.1" x 2.9"
  • Cord length: 46.5" (118.1cm)
  • Weight: 3.0 oz

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.5mm mone, 3.5mm mono; 1.0mm x 3.0mm, 1.35mm x 3.5mm, 1.7mm x 4.0, 2.1mm x
    Product TypeAC to DC Power Supply
    Length (inch)2.6
    Width (inch)1.1
    Height (inch)2.9
    TypeSwitching
    StyleWall Mount
    Specification Value
    Primary Output Voltage (VDC)3
    Power Supply ColorBlack
    Additional Output Voltages (VDC)4.5 | 6 | 7.5 | 9 | 12
    Maximum Output Power (W)18
    Input Voltage (VAC)100 to 230
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Interchangeable Wall Adapter Power Supply w/ USA AC Clip - 5 Volt 0.5 Amp 2.5 Watt

    Buy Now  $7.95


    5V 1.2A 6W Switching Wall Adapter Charger

    Buy Now  $5.95


    2.5W Mini USB-type Slim AC/DC Wall Adapter 5V 500mA

    Buy Now  $4.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.