Infra RED Camera, 80X80 RES/9HZ, Thermal Imaging, -4-482 DEG F
EXTECH I5 IRC40: Lightweight Infrared Thermal Imaging Camera
View Larger Image
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1,595.95
| # of Unit |
Price |
| 1+ |
$1,595.95 |
- Availability:Ship 2 Wks ARO
Lightweight Infrared Thermal Imaging Camera
80 x 80 IR resolution, Measures temperatures to 482°F (250°C)Features:IR Image Resolution - 6,400 pixels (80 x 80) Infrared resolutionLarge 2.8" high-resolution color LCDOptimized Temperature Range - From -4 to 482°F (-20 to 250°C) targeting insulation, HVAC, and building applications±2% Accuracy - Reliable temperature measurement with thermal sensitivity of 0.1°CExtremely lightweight - Only 12 ouncesEasy-to-use - Pocket sized and fully automatic design makes it incredibly easy-to- use even for first time usersLi-Ion Rechargeable Battery - lasts >4hrs continuous use; replaceableDouble Molded Design - Rugged design with easy grip handle construction meets IP43 dust/splashproof standardsMicroSD™ card stores up to 5000 Radiometric JPEG format images
Includes:
512MB microSD™ memory card with adapterLi-Ion rechargeable batteryPower supply with international plugsQuickReport softwareUSB cable Hand strapLens shutterHard carrying case
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.