Infra RED Camera, 120X120 RES, 9HZ, Thermal Imagnetic, -4-662 DEG F
FLIR I40: Lightweight Infrared Thermal Imaging Camera
View Larger Image
Image is representative only
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$4,995.95
| # of Unit |
Price |
| 1+ |
$4,995.95 |
- Availability:Ship 2 Wks ARO
Lightweight Infrared Thermal Imaging Camera
120 x 120 IR resolution, Measures temperatures to 662°F (350°C)Features:IR Image Resolution -14,400 pixels (120 x 120) Infrared resolutionVisible Light Digital Camera - 0.6MP resolution with flash provides sharp images regardless of lighting conditionsPicture in Picture (PIP) Fusion - Displays thermal image super-imposed over a digital imageBright LED Lamps - Allow the visual camera and fusion to be used in poorly lit environmentsWide Temperature Range - From -4 to 662°F (-20 to350°C) targeting insulation, HVAC, and building applications±2% Accuracy - reliable temperature measurementThumbnail Image Gallery - Allows quick search of stored imagesLi-Ion Rechargable Battery - lasts >5hrs continuous use; replaceableCopy to USB - Easy upload of images from camera to USB memory stickLaser LocatIR™ Pointer - Pinpoints a reference spot with a laserArea (Min/Max) Mode - Shows the Minimum or the Maximum Temperature reading within the selected area
Includes:
MicroSD™ memory card with adapterLi-Ion rechargeable batteryPower supplyQuickReport softwareUSB cable Hand strapLens capHard carrying case
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.