10W AC/DC Regulated Switching Wall Adapter 5 Volt 2 Amp

$7.95 ea


  • Part no.: 2138741
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: CP0520
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49

10W AC/DC Regulated Switching Wall Adapter


5 Volts @ 2 Amps

Features:
  • Input: 100-240VAC @ 50-60Hz
  • Output connector: 2.5mm x 5.5mm female center negative
  • Size: 2.8"H x 1.5"W x 1.4"D
  • Weight: 0.3 lbs.
  • Agency approval: UL, CUL, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Negative
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    Efficiency (%)80
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.8
    Width (inch)1.1
    Height (inch)3
    Agency ApprovalsUL/CUL/TUV
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product