Power Supply Wall Adapter/Transformer 13.5 Watt 13.5VAC/1A 1.3 x 3.5mm

$4.95 ea


  • Part no.: 2138978
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: JOD-48U-12A
Pricing
# of units Price
1+ $4.95
10+ $3.95
50+ $3.49
100+ $2.95

13.5W AC/AC Wall Adapter

Output: 13.5 Volts @ 1 Amp

Features:

  • Input: 120VAC @ 60Hz, 0.155A
  • Output plug: 1.3mm x 3.5mm
  • Length of cord: 6 feet
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage (VAC)120
    Output Current (A)1
    Output Connector TypeFemale barrel plug
    Output Connector Diameters1.3mm x 3.5mm
    Agency ApprovalsUL, CUL
    Length (inch)2.8
    Width (inch)2.2
    Height (inch)1.9
    ColorBlack
    Output Cord Length (feet)6
    Weight (lbs.)0.6


    Report a problem
    Suggest a product