Enclosed Switching LED Power Supply 15 Volts 4 Amps 60 Watts Dimming Function

$30.95 ea


  • Part no.: 2140752
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-60D-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.95
10+ $27.95

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply with Dimming Function

15 Volts @ 4 Amps
Constant Current Region: 9 - 15 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 87%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-60D
Primary Output Voltage (VDC)15
Output Current (A)4
Maximum Output Power (W)60
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.71
Height (inch)1.25


Report a problem
Suggest a product