Enclosed Switching LED Power Supply 48 Volts 1.88 Amps 90.24 Watts

$39.95 ea


  • Part no.: 2140891
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-90-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $39.95
10+ $35.95

Request a Large Quantity Quote

90W Single Output Switching LED Power Supply

48 Volts @ 1.88 Amps
Constant Current Range: 28.8 - 48 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-90
Primary Output Voltage (VDC)48
Output Current (A)1.88
Maximum Output Power (W)90.24
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.95
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.33
Width (inch)2.40
Height (inch)1.41


Report a problem
Suggest a product