Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Male 4 Position 5.08MM Solder Right Angle Thru-Hole 4 Terminal 1 Port

View JS1114-04WR-R: JS-1114 Connector Disk Drive Male PCB Edge Mount

JS1114-04WR-R: JS-1114 Connector Disk Drive Male PCB Edge Mount


Image is representative only
Jameco Valuepro
Jameco Part no. 117568
Manufacturer   JAMECO VALUEPRO
Manufacturer no. JS1114-04WR-R
  RoHS compliant
Catalog 132 , page 56
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.95

# of Unit Price
1+ $0.95
10+ $0.85
100+ $0.75
1000+ $0.55
  • Availability:Ship  1 Days ARO 

 Add to cart

CONNECTOR,DISK DRIVE,MALE PCB EDGE MOUNT,MATES WITH 42067 (10)

Report a problem
Suggest a product
Specification Value
FamilyJS-1114
Number of Terminals4
Maximum Current Rating5A
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch5.08mm
Product Height8.5mm
TypePower
Product Length23.8mm
Specification Value
Termination MethodSolder
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingTin
GenderM
Housing MaterialNylon 66
Body OrientationRight Angle
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Power Male 4 Position 5.08mm Solder Right Angle Thru-Hole 4 Terminal 1 Port

Buy Now  $0.85


Connector Wire to Board Header 4 Position 2.5mm Solder Right Angle Thru-Hole

Buy Now  $0.49

Copyright ©2002 - 2013 Jameco. All Rights Reserved.