Blower 12VDC 6.90CFM 76X76X30 Ball 3.15" with Connector Speed Signal-To-Noise Ratio UL/CE

$5.95 ea


  • Part no.: 2099446
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD7512LB(2A)
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $2.95
DC TUBEAXIAL BLOWER


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 110mA
  • Air Flow: 6.9 CFM
  • Noise: 29 dBA
  • Size: 76 x 76 x 30mm
  • Connection leads: 15" length with connection (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)29
Connection (Leads)15
Speed2200 RPM
Product TypeFan
FamilyBlower
Length (mm)76
Width (mm)76
Height (mm)3
Air Flow (CFM)6.9
BearingBall
Current (mA)110
Power (Watts)1.32
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product