Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Blowers >> Other

Blower, 12VDC, 6.90CFM, 76X76X30, Ball, 3.15 Inch with Connector (Speed Signal-to-Noise Ratio), Ul/Ce

View AD7512LB(2A): Blower 12VDC 6.90CFM 76X76X30 Ball

AD7512LB(2A): Blower 12VDC 6.90CFM 76X76X30 Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2099446
Manufacturer ADDA INC
Manufacturer no. AD7512LB(2A)
  RoHS compliant
Catalog 142 , page 89
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $2.95
  • Availability: Ship  today  

 Add to cart

DC TUBEAXIAL BLOWER


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 110mA
  • Air Flow: 6.9 CFM
  • Noise: 29 dBA
  • Size: 76 x 76 x 30mm
  • Connection leads: 15" length with connection (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)29
Connection (Leads)15
Length (mm)76
Width (mm)76
Height (mm)3
Specification Value
Air Flow (CFM)6.9
BearingBall
Current (mA)110
Power (Watts)1.32
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.