Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 10-12 AWG 27.51MM 9.53MM Tin Loose Piece

View 35109: Ring Tongue Terminal Stud Size: 10

35109: Ring Tongue Terminal Stud Size: 10

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 302800
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 35109
  RoHS compliant
Catalog 152 , page 63
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Ring Tongue Terminal

Features

  • Stud Size: 10
  • Wire Size: 10-12AWG
  • Nylon Insulated
  • Plating: Tin



    Report a problem
    Suggest a product
  • Specification Value
    Family35109
    PackagingLoose Piece
    Stud Size#10
    Product Depth9.53mm
    Product Length27.51mm
    Product TypeConnector Terminals
    TypeRing Tongue Terminal
    Specification Value
    ColorYellow
    Wire Size10-12AWG
    InsulationNylon
    Body MaterialCopper
    PlatingTin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

    Buy Now  $14.95


    Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

    Buy Now  $0.25


    Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

    Buy Now  $0.25

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.