Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

8 Channel Isolated Sink Type Open Collector Output and Digital Input PoE Module

View WISE-7144: 8 Channel Isolated Sink Type Open Collector Output and Digital Input PoE Module

WISE-7144: 8 Channel Isolated Sink Type Open Collector Output and Digital Input PoE Module

View Larger Image
Image is representative only
ICP DAS USA, Inc.
Jameco Part no. 2143734
Manufacturer ICP DAS USA, INC.
Manufacturer no. WISE-7144
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$319.95

# of Unit Price
1+ $319.95
5+ $289.95
  • Availability:Ship 02/10/16 

 Add to cart

8-channel Isolated Sink Type Open Collector Output and 8-channel Isolated Digital Input PoE Module

Web browser configurable, allows users to implement IF-Then Else If type control logic and communicable over Modbus TCP

WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.

WISE-7144 follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7144 will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.

This module WISE-7144 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 8-channel isolated open collector outputs and 8-channel isolated wet contact digital inputs. Each output channel supports 300mA current driving +10 ~ 40 VDC and each digital input channel supports counter input.

Features

  • Built-in Web Server for IF-THEN-ELSE rule setting
  • Built-in IF-THEN-ELSE rule engine for logic operation
  • No more programming. Just click and get done!
  • Support IO, Counter, Timer, Email operations
  • Modbus/TCP Protocol for SCADA Software Seamless Integration
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • 10/100 Base-TX Ethernet
  • 2-way Isolation/ESD Protection
  • DO Type: 8 Isolation Open Collector (Sink Type)
  • DI Type: 8 Isolation Wet Contact (Sink/Source)

Applications

Building Automation, Factory Automation, Machine Automation, Remote Maintenance, Remote diagnosis and Testing Equipment, etc.

Hardware Specifications

Digital Output
Output Channels 8
Output Type Sink, Open Collector
Max Load Current 300 mA/Channel at 25°C
Output Voltage +10 VDC ~ +40 VDC
Short Circuit Protection Yes
Digital Input
Input Channels 8
Input Type Wet Contact (Sink, Source)
On Voltage Level +10 VDC ~ +50 VDC
Off Voltage Level +4 VDC Max
Input Impedance 10 kΩ
Counters
Max. Count 65535 (16 bits)
Max. Input Frequency 50 Hz
Min. Pulse Width 10 ms
Overvoltage Protection +70 VDC
System
CPU 80186 CPU (80 MHz)
SRAM 512 KB
Flash Memory 512 KB
EEPROM 16 KB
Dual Watchdog Yes
Communication
PoE Ethernet Port 10 / 100 Base-TX (With Link, Activity LED Indicator) and Automatic MDI/MDI-X
2-way Isolation
Ethernet 1500 VDC
I/O 3000 Vrms
LED Indicators
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ +48 VDC (non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Mechanical
Dimensions (W x H x D) 72 mm x 123 mm x 35 mm
Installation DIN-Rail or Wall mounting
Environment
Operating Temperature -25 ~ +75 °C
Storage Temperature -30 ~ +80 °C
Humidity 5 ~ 90% RH, non-condensing

Software Specifications

Functions
36 IF-THEN-ELSE Logic Rules 3 IF conditions with AND or OR operators
3 THEN actions
3 ELSE actions
48 Internal Registers Hold temporary variables and read/write data via Modbus/TCP address.
12 Timers Delay / Timing functions.
12 Emails Send Email messages to pre-set Email receivers.
Rule Configuration Website Access Web server on WISE controllers to edit and upload logic rules through web browser.
Modbus/TCP Protocol Real time control and monitoring I/O channels and system status of controllers via SCADA software.
IF Conditions
DI Channel ON, OFF, ON to OFF, OFF to ON, Change
Internal Register =, >, <, >=, <=(value)
DI Counter =, >, <, >=, <=(value), Change
DO Counter
Timer Timeout, Not Timeout
THEN / ELSE Actions
DO Channel ON, OFF, Pulse Output
Internal Register Change the value
DI Counter Reset
DO Counter
Timer Start, Stop
Email Send


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Controller Smart Sms Alarm 10 Dig.In 2 Dig.Out Rs232 Gsm Com

Buy Now  $519.95


Touch HMI Device

Buy Now  $399.95


WiFi I/O Module 8-channel Isolated Digital Input 8-channel Sink Type Isolated Digital Output

Buy Now  $359.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.