20W Table Top Power Supply 6VDC 3.3A 2.1x5.5mm

$12.95 ea


  • Part no.: 2144956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ65-060330-E1
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $10.25
100+ $9.25

20W Single Output AC/DC Table-Top Power Supply

6 Volts @ 3.3 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • DC cord length: 6 feet
  • AC cord not included (Recommend 3-conductor "Mickey Mouse" style AC power cord, p/n: 1951123)
  • Size: 3.6"L x 1.9"W x 1.3"D
  • Weight: 0.35 lbs.
  • Agency approval: UL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 1951123
    Primary Output Voltage (VDC)6
    Output Current (A)3.3
    Maximum Output Power (W)19.8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)76.9
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)70
    Length (inch)4.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsUL/TUV/CE
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product