Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Dual Channel Analog Oscilloscope DC to 20MHZ Bandwidth Dual Trace

View OS-5020: 20MHZ 2 Channel Oscilloscope (Test & Measurement)

OS-5020: 20MHZ 2 Channel Oscilloscope (Test & Measurement)

View Larger Image
Image is representative only
EZ Digital
Jameco Part no. 2145220
Manufacturer EZ DIGITAL
Manufacturer no. OS-5020
Catalog 142 , page 125
Pricing & Availability

$395.95

# of Unit Price
1+ $395.95
  • Availability: Call  

 Add to cart

20MHz, 2-Channel Oscilloscope


Features:
  • DC to 20MHz bandwidth, 2 channels, Dual trace
  • 6" rectangular CRT with internal graticule
  • Sensitivity: 1mV/div
  • ALT triggering function in VERT mode
  • CH2 polarity inversion switch
  • High sensitivity X-Y mode
  • Sweep magnification (x10)
  • TV synchronization with separator circuit for stable TV signal observation
  • 400V maximum input voltage
  • Size: 12.4"W x 5.63"H x 16.0"L (316mm(W) x 143mm (H) x 406mm (L))
  • Weight: 17.2 lbs. (7.8kg)
  • Includes: User's manual, 2 spare fuses, power cord


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

20 MHz Dual Channel True RMS Industrial Scopemeter

Buy Now  $1,499.95


200MHz 2-Channel USB Digital Storage Oscilloscope

Buy Now  $999.95


Oscilloscope 100 MHz 2 Channel Delay Sweep Dual Trace with Oscilloscope Probe Analog

Buy Now  $1,045.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.