Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

Scope, 100MHZ, Mono, 200MS/s, FFT, Digital, Auto Setup, RS232C, 32KB

View DS-1100: 100MHZ 2 Channel Digital Storage Oscilloscope

DS-1100: 100MHZ 2 Channel Digital Storage Oscilloscope

View Larger Image
Image is representative only
EZ Digital
Jameco Part no. 2145289
Manufacturer EZ DIGITAL
Manufacturer no. DS-1100
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$995.95

# of Unit Price
1+ $995.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

100MHz, 2-Channel Digital Storage Oscilloscope


Features:
  • DC to 100MHz bandwidth, 2 channels
  • Real-time sample rate 1GSa/S
  • 6" high-luminance CRT screen
  • High resolution color display 320x240 pixels
  • USB storage and printer, RS232 interface
  • Built-in Delay Sweep Function, time- can be shorten
  • Measure multi-waveforms automatically
  • Waveform can be recorded and recalled
  • Multi-waveforms math, FFT
  • Variable Trigger function : Edge, TV, Pulse, ALT etc.
  • High sensitivity X-Y mode
  • Sweep magnification
  • Input: 100-240VAC @ 45-440Hz
  • Size: 11.8"W x 5.91"H x 5.12"L (300mm(W) x 150mm (H) x 130mm (L))
  • Weight: 5.51 lbs. (2.5kg)
  • Includes: User's manual, 2 spare fuses, power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60MHz Dual-Channel Digital Oscilloscope with Color LCD

    Buy Now  $1,599.00

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.