Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Power Supply, Bench Top, 50VDC@3A, Dual Output, 3 Digit Green LED

View GP-1503DU: 300W Double Output AC/DC Benchtop Power Supply

GP-1503DU: 300W Double Output AC/DC Benchtop Power Supply

View Larger Image
Image is representative only
EZ Digital
Jameco Part no. 2145537
Manufacturer EZ DIGITAL
Manufacturer no. GP-1503DU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$745.95

# of Unit Price
1+ $745.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

300W Double Output AC/DC Benchtop Power Supply


0~±50 Volts @ 0~3 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC) operation
  • Built-in 3-digit green LED display
  • Auto Tracking
  • Low ripple and noise
  • Auto series and parallel operation
  • Overload and over-voltage protection
  • No load current limit control function
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 30.9 lbs. (14kg)
  • Includes: User's manual, power cord, 2 short-circuit bars, fuse

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC/DC Power Supply Quad- Output 0 Volt to 30 Volt0 Volt to 30 Volt3 Volt to 6.5 Volt8 Volt to 15 Volt 5A/5A/3A/1A

    Buy Now  $459.99


    Triple-Output Digital Benchtop Power Supply
    2x Variable 30VDC@5A, Fixed 5VDC@3A

    Buy Now  $349.95


    POWER SUPPLY,BENCH TOP,DIGITAL,30VDC@20A,600W

    Buy Now  $499.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.