Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Function Generators

DDS Sweep Func GEN, 20MHZ, 2CH, RS232 100MHZ Freq Counter

View DFG-1020: 20MHZ DDS Function Generator

DFG-1020: 20MHZ DDS Function Generator

View Larger Image
Image is representative only
Uniteq Corporation
Jameco Part no. 2145609
Manufacturer UNITEQ CORPORATION
Manufacturer no. DFG-1020
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$549.95

# of Unit Price
1+ $549.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

20MHz DDS Function Generator


Features:
  • 32 types waveforms, including Sine, Square, Pulse
  • Sampling rate: 100MSa/s
  • 3.5-inch TFT LCD display
  • 100MHz frequency counter
  • RS232 interface
  • Direct Digital Synthesis technology (DDS)
  • Vertical resolution: 8 bits
  • 32 standard or built-in waveforms
  • 40 sets panel setting save & recall
  • Over-voltage, over-current, short-circuit, and reverse-voltage protection
  • Numeric keyboard and rotary dial for data input
  • Size: 14.4"W x 10.2"D x 4.33"H (365mm(W) x 260mm(D) x 110mm (H))
  • Weight: 6.6 lbs. (3kg)
  • Includes: Power cord, 2 test leads, RS-232 cable and software, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    4-in-1 Laboratory Center

    Buy Now  $999.95


    DDS SWEEP FUNC GEN,20MHz-40MHz,2CH 100MHz FREQ COUNTER,RS233C

    Buy Now  $599.95


    DDS SWEEP FUNC GEN,10MHz,2CH,RS233 100MHz FREQ COUNTER

    Buy Now  $449.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.